Part Details for SL1411A260SM by Littelfuse Inc
Overview of SL1411A260SM by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1411A260SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SL1411A260SM
|
Mouser Electronics | Littelfuse GP 2 TERMINAL 260V 10A/10KA SURF MOUNT RoHS: Compliant | 0 |
|
$2.2400 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2200 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10kA 260V SMT | 0 |
|
$4.4743 / $4.9217 | RFQ |