Part Details for SL1411A260A by Littelfuse Inc
Overview of SL1411A260A by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1411A260A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SL1411A260A
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5kA 260V AXIAL LEAD RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$2.2200 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10kA 260V THT | 0 |
|
$4.6260 / $5.0886 | RFQ |