-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1411A090SM by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4448
|
Newark | Gas Discharge Tube, 200V, Smd, Product Range:Sl1411A Series, Dc Breakover Voltage:90V, Gdt Case S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3600 / $2.2600 | Buy Now |
DISTI #
18-SL1411A090SMCT-ND
|
DigiKey | GDT 90V 10KA 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24492 In Stock |
|
$1.0549 / $2.4800 | Buy Now |
DISTI #
576-SL1411A090SM
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SL1411A Series Two-terminal RoHS: Compliant | 685 |
|
$1.0500 / $2.0600 | Buy Now |
DISTI #
V36:1790_06468365
|
Arrow Electronics | Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2446 | Americas - 3000 |
|
$1.0296 / $1.2152 | Buy Now |
|
Future Electronics | SL1411A Series 108 V 10 kA Heavy Duty Two Terminal Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.2400 / $1.2700 | Buy Now |
|
Future Electronics | SL1411A Series 108 V 10 kA Heavy Duty Two Terminal Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.0200 / $1.0500 | Buy Now |
DISTI #
87093552
|
Verical | Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2446 | Americas - 3000 |
|
$1.0296 / $1.2152 | Buy Now |
DISTI #
SL1411A090SM
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SL1411A Series Two-terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 34000 In Stock |
|
$1.0300 / $1.1500 | Buy Now |
|
Vyrian | Telecommunications | 11368 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL1411A090SM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1411A090SM
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |