-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8796
|
Newark | Gp 2 Terminal Delta 10A/10Ka Axial Lead/ Tr |Littelfuse SL1411A075A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.3700 | Buy Now |
DISTI #
80Y4874
|
Newark | Gp 2 Terminal Delta 10A/10Ka Axial Lead/ Tr |Littelfuse SL1411A075A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8300 | Buy Now |
DISTI #
F5590CT-ND
|
DigiKey | GDT 75V 10KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
730 In Stock |
|
$1.0549 / $2.6800 | Buy Now |
DISTI #
576-SL1411A075A
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2T A75V AXIAL GP Delta RoHS: Compliant | 3614 |
|
$1.3500 / $2.6500 | Buy Now |
DISTI #
70184238
|
RS | Arrester, Gas Plasma, Thu Hole, Two Terminal, Heavy Duty,60VDCmin,75VDCmax | Littelfuse SL1411A075A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 / $2.5900 | RFQ |
|
Future Electronics | Gas Discharge Tube 75 V 10000A (10kA) - 2 Pole Through Hole RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0400 / $1.1000 | Buy Now |
|
Future Electronics | Gas Discharge Tube 75 V 10000A (10kA) - 2 Pole Through Hole RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0400 / $1.1000 | Buy Now |
DISTI #
SL1411A075A
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2T A75V AXIAL GP Delta RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0900 / $1.1800 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 75V THT | 0 |
|
$2.5325 / $2.7858 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL1411A075A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1411A075A
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |