Part Details for SL12T3G by onsemi
Overview of SL12T3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL12T3G
SL12T3G CAD Models
SL12T3G Part Data Attributes
|
SL12T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SL12T3G
onsemi
300W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 15.5 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14.4 V | |
Clamping Voltage-Max | 24 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SL12T3G
This table gives cross-reference parts and alternative options found for SL12T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL12T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD12VAP | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SL12T3G vs ESD12VAP |
SM12 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Microsemi Corporation | SL12T3G vs SM12 |
SM12-TP | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SL12T3G vs SM12-TP |
SM12T3G | DIODE 300 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, LEAD FREE, PLASTIC, CASE 318-08, TO-236, 3 PIN, Transient Suppressor | onsemi | SL12T3G vs SM12T3G |
SM12C-TP | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SL12T3G vs SM12C-TP |