-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD / Surge Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5382
|
Newark | Tvs Diode, 300W, Unidirectional, Sot-23-3, Clamping Voltage Vc Max:11V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:12V, Power Dissipation Pd:300W, Product Range:Sl05T1 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi SL12T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.2060 | Buy Now |
DISTI #
49X8995
|
Newark | Tvs Diode, 300W, Unidirectional, Sot-23-3, Clamping Voltage Vc Max:11V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:12V, Power Dissipation Pd:300W, Product Range:Sl05T1 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi SL12T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1850 | Buy Now |
DISTI #
SL12T1GOSCT-ND
|
DigiKey | TVS DIODE 12VWM 24VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1788 In Stock |
|
$0.1299 / $0.4600 | Buy Now |
DISTI #
SL12T1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SL12T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 90006000 Factory Stock |
|
RFQ | |
DISTI #
863-SL12T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SOT23 LOW CAP TVS RoHS: Compliant | 21482 |
|
$0.1290 / $0.4600 | Buy Now |
DISTI #
E02:0323_00296265
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 12V 14.4Vbr 24Vc 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2415 | Europe - 12000 |
|
$0.1286 / $0.1349 | Buy Now |
DISTI #
V72:2272_07284070
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 12V 14.4Vbr 24Vc 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 4420 |
|
$0.1333 / $0.4463 | Buy Now |
|
Future Electronics | SL05T1 Series 24 V 300 W Uni-Directional Low Capacitance TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1410 | Buy Now |
|
Future Electronics | SL05T1 Series 24 V 300 W Uni-Directional Low Capacitance TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1410 | Buy Now |
DISTI #
79371230
|
Verical | ESD Suppressor Diode TVS Uni-Dir 12V 14.4Vbr 24Vc 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 12000 |
|
$0.1284 / $0.1348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL12T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SL12T1G
onsemi
ESD / Surge Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 15.5 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14.4 V | |
Clamping Voltage-Max | 24 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SL12T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL12T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM12.TG | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Semtech Corporation | SL12T1G vs SM12.TG |
SM12T3G | DIODE 300 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, LEAD FREE, PLASTIC, CASE 318-08, TO-236, 3 PIN, Transient Suppressor | onsemi | SL12T1G vs SM12T3G |
ESDA14V2L | DUAL TRANSIL ARRAY FOR ESD PROTECTION | STMicroelectronics | SL12T1G vs ESDA14V2L |
ESD12VAP-TP | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SL12T1G vs ESD12VAP-TP |
SM12C-TP-HF | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SL12T1G vs SM12C-TP-HF |
SM12 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Microsemi Corporation | SL12T1G vs SM12 |
SM12T1G | ESD Protection Dual Common Anode Diodes 12 V, SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SL12T1G vs SM12T1G |
SM12 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon, | Semtech Corporation | SL12T1G vs SM12 |