Part Details for SL12P03S by SLKOR
Overview of SL12P03S by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL12P03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 12A 4.5W 24m��@20V,12A P Channel SOP-8 MOSFETs ROHS | 2900 |
|
$0.1230 / $0.1845 | Buy Now |
|
LCSC | 30V 12A 4.5W 1 Piece P-Channel SOP-8 MOSFETs ROHS | 2197 |
|
$0.0769 / $0.1154 | Buy Now |