Part Details for SL125R005 by Ametherm Inc
Overview of SL125R005 by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SL125R005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
995-SL125R005
|
Mouser Electronics | Inrush Current Limiters 12mm 5ohms 4A INRSH CURR LIMITER RoHS: Compliant | 421 |
|
$0.3150 / $0.8100 | Buy Now |
DISTI #
000000000007173148
|
Sager | Inrush Current Limiters 12mm 5ohms 4A INRSH CURR LIMITER Min Qty: 200 | 0 |
|
$0.3520 / $0.4591 | Buy Now |
Part Details for SL125R005
SL125R005 CAD Models
SL125R005 Part Data Attributes:
|
SL125R005
Ametherm Inc
Buy Now
Datasheet
|
Compare Parts:
SL125R005
Ametherm Inc
PTC Thermistor, 5ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMETHERM INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 5 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 20% |