Part Details for SL125-12/UI by Magna-Power Electronics Inc
Overview of SL125-12/UI by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL125-12/UI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21062.3
|
TestEquity LLC | Magna-Power SL125-12/UI DC Power Supply, 125 V, 12 A, UI 85-265 VAC, 1.5 kW, SL Series | 0 |
|
$2,750.0000 | Buy Now |