Part Details for SL1210150 by Sea & Land Electronic Corp
Overview of SL1210150 by Sea & Land Electronic Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1210150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6V 1.5A 50A 3A 1210 Resettable Fuses ROHS | 415 |
|
$0.0814 / $0.1287 | Buy Now |
|
LCSC | 6V 1.5A 50A 3A 1210 Resettable Fuses ROHS | 415 |
|
$0.0831 / $0.1313 | Buy Now |