There are no models available for this part yet.
Overview of SL12-M3/5AT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2644HMS-L12#PBF | Analog Devices | 2x 12-/10-/8-B PWM to VOUT DAC | |
LTC2645HMS-L12#TRPBF | Analog Devices | 4x 12-/10-/8-B PWM to VOUT DAC | |
LTC2644HMS-L12#TRPBF | Analog Devices | 2x 12-/10-/8-B PWM to VOUT DAC |
Price & Stock for SL12-M3/5AT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X1076
|
Newark | 1A,20V, sm Schottky Rect |Vishay SL12-M3/5AT RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1080 | Buy Now | |
DISTI #
SL12-M3/5AT
|
Avnet Americas | 1A,20V,SM SCHOTTKY RECT - Tape and Reel (Alt: SL12-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0565 | Buy Now | |
DISTI #
78-SL12-M35AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A,20V,SM SCHOTTKY RECT RoHS: Compliant | 0 |
|
$0.0600 / $0.4000 | Order Now | |
DISTI #
SL12-M3/5AT
|
TTI | Schottky Diodes & Rectifiers 1A,20V,SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0730 | Buy Now |
CAD Models for SL12-M3/5AT by Vishay Intertechnologies
Part Data Attributes for SL12-M3/5AT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SL12-M3/5AT
This table gives cross-reference parts and alternative options found for SL12-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL12-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL12-M3/5AT | DIODE 1.5 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL12-M3/5AT vs SL12-M3/5AT |
SL12-M3/61T | DIODE 1.5 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL12-M3/5AT vs SL12-M3/61T |
SL12-M3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 20V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SL12-M3/5AT vs SL12-M3/61T |
SL12HE3_B/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SL12-M3/5AT vs SL12HE3_B/H |
SL12HE3_B/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SL12-M3/5AT vs SL12HE3_B/I |