-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M1744
|
Newark | Rectifier Diode, Single, 20 V, 1.5 A, Do-214Ac, 2, 445 Mv |Vishay SL12-E3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1190 | Buy Now |
DISTI #
SL12-E3/5AT
|
Avnet Americas | Diode Schottky 20V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: SL12-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0806 / $0.1024 | Buy Now |
DISTI #
625-SL12-E3/5AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 Volt 1.0 Amp 50 Amp IFSM RoHS: Compliant | 14102 |
|
$0.0750 / $0.4600 | Buy Now |
DISTI #
V72:2272_18813473
|
Arrow Electronics | Rectifier Diode Schottky 20V 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2245 Container: Cut Strips | Americas - 4500 |
|
$0.0580 / $0.2622 | Buy Now |
|
Future Electronics | SL12 Series - Schottky Diodes & Rectifiers 20 Volt 1.0 Amp 50 Amp - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0785 / $0.0835 | Buy Now |
|
Future Electronics | SL12 Series - Schottky Diodes & Rectifiers 20 Volt 1.0 Amp 50 Amp - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0785 / $0.0835 | Buy Now |
DISTI #
65095585
|
Verical | Rectifier Diode Schottky 20V 1.5A 2-Pin SMA T/R Min Qty: 77 Package Multiple: 1 Date Code: 2245 | Americas - 4500 |
|
$0.0580 / $0.1778 | Buy Now |
DISTI #
SL12-E3/5AT
|
TTI | Schottky Diodes & Rectifiers 20 Volt 1.0 Amp 50 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0820 | Buy Now |
DISTI #
SL12-E3/5AT
|
Avnet Americas | Diode Schottky 20V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: SL12-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0806 / $0.1024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL12-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL12-E3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.23 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SL12-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL12-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL12-E3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SL12-E3/5AT vs SL12-E3/61T |