Part Details for SL12-22101-AT by Ametherm Inc
Overview of SL12-22101-AT by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL12-22101-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL12-22101-AT-ND
|
DigiKey | ICL 220 OHM 20% 1A 12MM Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5833 | Buy Now |
DISTI #
995-SL12-22101-AT
|
Mouser Electronics | Inrush Current Limiters RoHS: Compliant | 148 |
|
$0.5040 / $1.1300 | Buy Now |
DISTI #
000000000007173161
|
Sager | Inrush Current Limiters Min Qty: 200 | 0 |
|
$0.5134 / $0.6696 | Buy Now |