Part Details for SL12 50002 by Ametherm Inc
Overview of SL12 50002 by Ametherm Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL12 50002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6758
|
Newark | Ntc Thermistor, Product Range:Sl12 Series, Disc Size:12Mm, Zero Power Resistance At 25°C:50Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:20J, Maximum Steady State Current At 25°C:2A, Dissipation Constant:12.7Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL12 50002 Min Qty: 206 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 / $0.5240 | Buy Now |
DISTI #
570-1074-ND
|
DigiKey | ICL 50 OHM 20% 2A 13MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5279 In Stock |
|
$0.3282 / $0.8100 | Buy Now |
DISTI #
995-SL12-50002
|
Mouser Electronics | Inrush Current Limiters 12mm 50ohms 2A INRSH CURR LIMITER RoHS: Compliant | 1593 |
|
$0.3150 / $0.7900 | Buy Now |
DISTI #
000000000006427981
|
Sager | Inrush Current Limiters 12mm 50ohms 2A INRSH CURR LIMITER Min Qty: 250 | 0 |
|
$0.3666 / $0.4783 | Buy Now |