Part Details for SL12 40002 by Ametherm Inc
Overview of SL12 40002 by Ametherm Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL12 40002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6752
|
Newark | Ntc Thermistor, Product Range:Sl12 Series, Disc Size:12Mm, Zero Power Resistance At 25°C:40Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:20J, Maximum Steady State Current At 25°C:2A, Dissipation Constant:12.7Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL12 40002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$0.4670 / $0.8840 | Buy Now |
DISTI #
570-1128-ND
|
DigiKey | ICL 40 OHM 25% 2A 13MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
250 In Stock |
|
$0.3409 / $0.8700 | Buy Now |
DISTI #
995-SL12-40002
|
Mouser Electronics | Inrush Current Limiters 12mm 40ohms 2A INRSH CURR LIMITER RoHS: Compliant | 491 |
|
$0.3400 / $0.8700 | Buy Now |
DISTI #
9007385
|
element14 Asia-Pacific | NTC THERMISTOR RoHS: Compliant Min Qty: 1 Container: Each | 347 |
|
$0.4022 / $0.9037 | Buy Now |
DISTI #
9007385
|
Farnell | NTC THERMISTOR RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 347 |
|
$0.4906 / $0.9286 | Buy Now |