Part Details for SL12 22101 by Ametherm Inc
Overview of SL12 22101 by Ametherm Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL12 22101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6749
|
Newark | Ntc Thermistor, Product Range:Sl12 Series, Disc Size:12Mm, Zero Power Resistance At 25°C:220Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:30J, Maximum Steady State Current At 25°C:1A, Dissipation Constant:12Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL12 22101 Min Qty: 179 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 / $0.5690 | Buy Now |
DISTI #
570-1133-ND
|
DigiKey | ICL 220 OHM 20% 1A 13MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1800 In Stock |
|
$0.3676 / $0.9000 | Buy Now |
DISTI #
995-SL12-22101
|
Mouser Electronics | Inrush Current Limiters 12mm 220ohms 1A INRSH CURR LIMITER RoHS: Compliant | 990 |
|
$0.3670 / $0.8800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ |