Part Details for SL12 22101-B by Ametherm Inc
Overview of SL12 22101-B by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL12 22101-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL1222101-B-ND
|
DigiKey | ICL 220 OHM 20% 1A 13MM Min Qty: 400 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4924 | Buy Now |
DISTI #
995-SL1222101-B
|
Mouser Electronics | Inrush Current Limiters | 99 |
|
$0.3090 / $0.7900 | Buy Now |