Part Details for SL12 1R308 by Ametherm Inc
Overview of SL12 1R308 by Ametherm Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL12 1R308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6731
|
Newark | Ntc Thermistor, Product Range:Sl12 Series, Disc Size:12Mm, Zero Power Resistance At 25°C:1.3Ohm, Approvals:Csa, Ul, Maximum Energy Rating At 25°C:40J, Maximum Steady State Current At 25°C:8A, Dissipation Constant:13.22Mw/°C Rohs Compliant: Yes |Ametherm SL12 1R308 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.4500 / $0.8420 | Buy Now |
DISTI #
570-1449-ND
|
DigiKey | ICL 1.3 OHM 20% 8A 13MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29768 In Stock |
|
$0.3151 / $0.8100 | Buy Now |
DISTI #
995-SL12-1R308
|
Mouser Electronics | Inrush Current Limiters 12mm 1.3ohms 8A INRSH CURR LIMITER RoHS: Compliant | 1698 |
|
$0.3090 / $0.8100 | Buy Now |
DISTI #
9007172
|
element14 Asia-Pacific | NTC THERMISTOR RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$0.3970 / $0.8593 | Buy Now |
DISTI #
9007172
|
Farnell | NTC THERMISTOR RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 100 |
|
$0.4555 / $0.8733 | Buy Now |