Part Details for SL12 1R010 by Ametherm Inc
Overview of SL12 1R010 by Ametherm Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL12 1R010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6730
|
Newark | Ntc Thermistor, Product Range:Sl12 Series, Disc Size:12Mm, Zero Power Resistance At 25°C:1Ohm, Approvals:-, Maximum Energy Rating At 25°C:28J, Maximum Steady State Current At 25°C:10A, Dissipation Constant:12.7Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL12 1R010 Min Qty: 412 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 / $0.5240 | Buy Now |
DISTI #
570-1077-ND
|
DigiKey | ICL 1 OHM 20% 10A 13MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8145 In Stock |
|
$0.3156 / $0.8100 | Buy Now |
DISTI #
995-SL12-1R010
|
Mouser Electronics | Inrush Current Limiters 12mm 1ohm 10A INRSH CURR LIMITER RoHS: Compliant | 2571 |
|
$0.3150 / $0.8100 | Buy Now |
DISTI #
000000000006269700
|
Sager | Inrush Current Limiters 12mm 1ohm 10A INRSH CURR LIMITER Min Qty: 200 | 0 |
|
$0.3666 / $0.4783 | Buy Now |