Part Details for SL12 12103 by Ametherm Inc
Overview of SL12 12103 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL12 12103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6738
|
Newark | Ntc Thermistor, Product Range:Sl12 Series, Disc Size:-, Zero Power Resistance At 25°C:120Ohm, Approvals:-, Maximum Energy Rating At 25°C:25J, Maximum Steady State Current At 25°C:3A, Dissipation Constant:12Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL12 12103 Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.4830 | Buy Now |
DISTI #
570-1457-ND
|
DigiKey | ICL 120 OHM 20% 3A 12MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
344 In Stock |
|
$0.3151 / $0.8100 | Buy Now |
|
Quest Components | 392 |
|
$0.5042 / $1.2605 | Buy Now |