Part Details for SL12 12004 by Ametherm Inc
Overview of SL12 12004 by Ametherm Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1208IU8Z-TK | Renesas Electronics Corporation | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM | |
ISL12028IVZ-T | Renesas Electronics Corporation | Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, TSSOP, /Reel | |
ISL12022MAIBZ-T | Renesas Electronics Corporation | Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving |
Price & Stock for SL12 12004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6736
|
Newark | Ntc Thermistor, Product Range:Sl12 Series, Disc Size:12Mm, Resistance (25°C):12Ohm, Approvals:-, Maximum Energy Rating At 25°C:40J, Maximum Steady State Current At 25°C:4A, Dissipation Constant:12.7Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL12 12004 RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |