Part Details for SL12 10005 by Ametherm Inc
Overview of SL12 10005 by Ametherm Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL12 10005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6733
|
Newark | Ntc Thermistor, Product Range:Sl12 Series, Disc Size:12Mm, Zero Power Resistance At 25°C:10Ohm, Approvals:Csa, Ul, Maximum Energy Rating At 25°C:60J, Maximum Steady State Current At 25°C:5A, Dissipation Constant:12.7Mw/°C Rohs Compliant: Yes |Ametherm SL12 10005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 404 |
|
$0.4310 / $0.5090 | Buy Now |
DISTI #
570-1131-ND
|
DigiKey | ICL 10 OHM 20% 5A 13MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4828 In Stock |
|
$0.3535 / $0.9000 | Buy Now |
DISTI #
995-SL12-10005
|
Mouser Electronics | Inrush Current Limiters 12mm 10ohms 5A INRSH CURR LIMITER RoHS: Compliant | 962 |
|
$0.3530 / $0.9000 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 3 Days | 500 |
|
RFQ | |
DISTI #
000000000005947163
|
Sager | Inrush Current Limiters 12mm 10ohms 5A INRSH CURR LIMITER Min Qty: 200 | 0 |
|
$0.4106 / $0.5357 | Buy Now |
|
CHIPMALL.COM LIMITED | ICL 10 OHM 20% 5A 13MM | 312 |
|
$0.6346 | Buy Now |
DISTI #
9007199
|
element14 Asia-Pacific | NTC THERMISTOR RoHS: Compliant Min Qty: 1 Container: Each | 404 |
|
$0.4489 / $0.9556 | Buy Now |
DISTI #
9007199
|
Farnell | NTC THERMISTOR RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 404 |
|
$0.5145 / $0.9737 | Buy Now |