SL110A-TP
Micro Commercial Components
Description: Rectifier Diode, 100V V(RRM),

Overview of SL110A-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SL110A-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SL110A-TPMSCT-ND
DigiKey DIODE SCHOTTKY 100V 1A DO214AC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4509
In Stock
  • 1 $0.4700
  • 10 $0.3370
  • 100 $0.1699
  • 500 $0.1506
  • 1,000 $0.1172
  • 2,000 $0.1049
  • 5,000 $0.0747
  • 10,000 $0.0646
  • 25,000 $0.0634
  • 50,000 $0.0525
  • 125,000 $0.0517
$0.0517 / $0.4700 Buy Now
DISTI # 833-SL110A-TP
Mouser Electronics Schottky Diodes & Rectifiers 1A SCHOTTKY RECTIFIER RoHS: Compliant 0
  • 1 $0.4600
  • 10 $0.3320
  • 100 $0.1490
  • 1,000 $0.0910
  • 5,000 $0.0740
  • 10,000 $0.0640
  • 25,000 $0.0630
  • 50,000 $0.0520
  • 100,000 $0.0510
$0.0510 / $0.4600 Order Now
Future Electronics SMA - 1A SCHOTTKY RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 5,000 $0.0674
  • 10,000 $0.0657
  • 15,000 $0.0647
  • 20,000 $0.0640
  • 25,000 $0.0618
$0.0618 / $0.0674 Buy Now
DISTI # SL110A-TP
TME Diode: Schottky rectifying, SMD, 100V, 1A, DO214AC,SMA, reel,tape Min Qty: 5 2975
  • 5 $0.1600
  • 25 $0.1050
  • 100 $0.0950
  • 500 $0.0840
  • 5,000 $0.0750
$0.0750 / $0.1600 Buy Now

CAD Models for SL110A-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SL110A-TP by Micro Commercial Components

SL110A-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Breakdown Voltage-Min
100 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
28 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
100 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SL110A-TP
    Micro Commercial Components
    Rectifier Diode, 100V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL110A-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL110A-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SL110A-TP would you like to use for your alert(s)?
  • Please alert me when SL110A-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL110A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL110A-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL110A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL110A-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL110A-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: