Part Details for SL10N06A by SLKOR
Overview of SL10N06A by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL10N06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 10A 1.2W 45m@20V,10A 1 N-Channel SOT-223-3 MOSFETs ROHS | 1344 |
|
$0.0815 / $0.1720 | Buy Now |
|
LCSC | 60V 10A 1.2W 45m20V10A 1 N-Channel SOT-223-3 MOSFETs ROHS | 1344 |
|
$0.0849 / $0.1792 | Buy Now |