Part Details for SL103F by Switchcraft Conxall
Overview of SL103F by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SL103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C3520
|
Newark | Slim Line Connector, Female, 3 Contact, Arrangement B |Switchcraft/conxall SL103F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $10.9700 | Buy Now |
DISTI #
SC2824-ND
|
DigiKey | CONN RCPT FMALE 3P SOLDER EYELET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$5.3124 / $8.0900 | Buy Now |
DISTI #
502-SL10-3F
|
Mouser Electronics | XLR Connectors FLANGE MNT 3C FEM RoHS: Compliant | 43 |
|
$5.3100 / $7.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9000 / $9.3300 | Buy Now |
|
Quest Components | 57 |
|
$8.6402 / $14.0112 | Buy Now | |
DISTI #
000000000000070982
|
Sager | XLR Connectors FLANGE MNT 3C FEM | 0 |
|
Buy Now |
Part Details for SL103F
SL103F CAD Models
SL103F Part Data Attributes
|
SL103F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SL103F
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | LATCHED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |