Part Details for SL102M by Switchcraft Conxall
Overview of SL102M by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SL102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL102M-ND
|
DigiKey | CONN RCPT MALE 2P SOLDER CUP Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Slim Line Connector M 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
87 In Stock |
|
$4.0400 / $19.6100 | Buy Now |
DISTI #
51690595
|
Verical | Conn Slim Line Connector M 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Min Qty: 4 Package Multiple: 4 Date Code: 1407 | Americas - 84 |
|
$8.4442 / $25.2706 | Buy Now |
DISTI #
000000000000269458
|
Sager | XLR Connectors SLIM LINE II CONN | 0 |
|
Buy Now | |
|
Master Electronics | Conn Slim Line Connector M 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
87 In Stock |
|
$4.0400 / $19.6100 | Buy Now |
Part Details for SL102M
SL102M CAD Models
SL102M Part Data Attributes
|
SL102M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SL102M
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |