Part Details for SL1026-400 by Littelfuse Inc
Overview of SL1026-400 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1026-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2300
|
Newark | Tray/Gdt/Gp Delta 3T 400V Rohs Compliant: Yes |Littelfuse SL1026-400 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3300 / $29.1900 | Buy Now |
DISTI #
F4374-ND
|
DigiKey | GDT 400V 20KA 3 POLE HOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.0255 / $32.2400 | Buy Now |
DISTI #
576-SL1026-400
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V Delta 3 Terminal RoHS: Compliant | 100 |
|
$27.0200 / $38.6900 | Buy Now |
DISTI #
E54:1762_13222602
|
Arrow Electronics | Gas Discharge Tubes 400VDC 20kADC 10AAC 2.5pF Cartridge Holder Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 | Europe - 80 |
|
$30.9900 / $31.4700 | Buy Now |
|
Future Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V Delta 3 Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$26.5000 | Buy Now |
DISTI #
71222209
|
Verical | Gas Discharge Tubes 400VDC 20kADC 10AAC 2.5pF Cartridge Holder Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$30.9900 / $31.4700 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 400V HOLDER | 0 |
|
$65.0574 / $69.6114 | RFQ |
|
Perfect Parts Corporation | 427 |
|
RFQ |
Part Details for SL1026-400
SL1026-400 CAD Models
SL1026-400 Part Data Attributes
|
SL1026-400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1026-400
Littelfuse Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Finish | NICKEL |