Part Details for SL1021B450RF by Littelfuse Inc
Results Overview of SL1021B450RF by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1021B450RF Information
SL1021B450RF by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SL1021B450RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2285
|
Newark | Tray/Gdt/Gp Beta 3T B450V Radial + Fs Rohs Compliant: Yes |Littelfuse SL1021B450RF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.2700 | Buy Now |
DISTI #
SL1021B450RF-ND
|
DigiKey | GDT 450V 20KA 3 POLE TH Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8511 / $6.1400 | Buy Now |
DISTI #
576-SL1021B450RF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10A Beta 3 Terminal RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$2.9700 / $3.0100 | Buy Now |
Part Details for SL1021B450RF
SL1021B450RF CAD Models
SL1021B450RF Part Data Attributes
|
SL1021B450RF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1021B450RF
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |