Part Details for SL1021B150R by Littelfuse Inc
Overview of SL1021B150R by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1021B150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11928-ND
|
DigiKey | GDT 150V 20KA 3 POLE TH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
483 In Stock |
|
$2.4804 / $4.1300 | Buy Now |
DISTI #
576-SL1021B150R
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10A Beta 3 Terminal RoHS: Compliant | 500 |
|
$2.4800 / $5.4100 | Buy Now |
|
Future Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10A Beta 3 Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.4500 / $2.5400 | Buy Now |
DISTI #
77897097
|
Verical | Gas Discharge Tubes 150VDC 20kADC 10AAC 1.5pF Radial Thru-Hole RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 125 |
|
$3.9060 / $5.3760 | Buy Now |
DISTI #
SL1021B150R
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10A Beta 3 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$2.4200 / $2.5200 | Buy Now |
DISTI #
PMT331015004
|
TME | Arrester: surge arrester, THT, Leads: axial, 150V Min Qty: 1 | 125 |
|
$3.2200 / $5.5900 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 150V THT | 0 |
|
$5.9550 / $6.5505 | RFQ |
Part Details for SL1021B150R
SL1021B150R CAD Models
SL1021B150R Part Data Attributes
|
SL1021B150R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1021B150R
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | MODULE | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED |