Part Details for SL1021A145C by Littelfuse Inc
Results Overview of SL1021A145C by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL1021A145C Information
SL1021A145C by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for SL1021A145C
SL1021A145C CAD Models
SL1021A145C Part Data Attributes
|
SL1021A145C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1021A145C
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-17 | |
JESD-30 Code | O-XXSS-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |