Part Details for SL1011A075SM by Littelfuse Inc
Overview of SL1011A075SM by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1011A075SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6018
|
Newark | Gp 2 Terminal Delta 10A/10Ka Surf Mount/ Tr |Littelfuse SL1011A075SM Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6800 | Buy Now |
DISTI #
F9737TR-ND
|
DigiKey | GDT 75V 5KA 2 POLE SURFACE MOUNT Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5355 | Buy Now |
DISTI #
576-SL1011A075SM
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP 2 TERMINAL DELTA 10A/10KA SURF MOUNT RoHS: Compliant | 0 |
|
$1.4400 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 75V SMT | 0 |
|
$3.0504 / $3.3554 | RFQ |
Part Details for SL1011A075SM
SL1011A075SM CAD Models
SL1011A075SM Part Data Attributes:
|
SL1011A075SM
Littelfuse Inc
Buy Now
|
Compare Parts:
SL1011A075SM
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |