Part Details for SL1003A230R by Littelfuse Inc
Overview of SL1003A230R by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SL1003A230R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2158
|
Newark | Tray/Gdt/Gp Minibeta 3T A230V Radial Rohs Compliant: Yes |Littelfuse SL1003A230R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4800 | Buy Now |
DISTI #
F5316-ND
|
DigiKey | GDT 230V 10KA 3 POLE TH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1044 In Stock |
|
$1.2879 / $2.1900 | Buy Now |
DISTI #
576-SL1003A230R
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 184-276V 5A MiniBeta 3 Term RoHS: Compliant | 1 |
|
$1.4800 / $2.1300 | Buy Now |
|
Future Electronics | GDT 230V 10KA 3 POLE TH RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.3400 | Buy Now |
DISTI #
SL1003A230R
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 184-276V 5A MiniBeta 3 Term RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.3400 / $1.3600 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 230V THT | 0 |
|
$3.1397 / $3.4537 | RFQ |
Part Details for SL1003A230R
SL1003A230R CAD Models
SL1003A230R Part Data Attributes
|
SL1003A230R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1003A230R
Littelfuse Inc
Surge Protection Circuit, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-X3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |