Part Details for SL1003A090C by Littelfuse Inc
Overview of SL1003A090C by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SL1003A090C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2154
|
Newark | Gas Discharge Tube, 3P, 2Ka, 700V, Product Range:Sl1003A Series, Dc Breakover Voltage:90V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:600V, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse SL1003A090C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
F5314-ND
|
DigiKey | GDT 90V 10KA 3 POLE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2698 / $3.7400 | Buy Now |
DISTI #
576-SL1003A090C
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 70-120V 5A MiniBeta 3 Term RoHS: Compliant | 1506 |
|
$2.2100 / $3.6900 | Buy Now |
DISTI #
V79:2366_17780927
|
Arrow Electronics | Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Solder Pad SMD Min Qty: 1 Package Multiple: 1 Date Code: 2003 | Americas - 1001 |
|
$1.9030 | Buy Now |
DISTI #
V99:2348_06461145
|
Arrow Electronics | Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Solder Pad SMD Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1902 | Americas - 840 |
|
$1.5150 / $2.0785 | Buy Now |
|
Future Electronics | SL1003A Series 108 V 10 kA Surface Mount Three Terminal Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.1700 / $2.2800 | Buy Now |
DISTI #
66943016
|
Verical | Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Solder Pad SMD Min Qty: 3 Package Multiple: 1 Date Code: 2003 | Americas - 1001 |
|
$1.9030 | Buy Now |
DISTI #
31742967
|
Verical | Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Solder Pad SMD Min Qty: 3 Package Multiple: 1 Date Code: 1902 | Americas - 840 |
|
$2.0785 | Buy Now |
|
Bristol Electronics | 2040 |
|
RFQ | ||
|
Quest Components | 3099 |
|
$2.7918 / $5.5836 | Buy Now |
Part Details for SL1003A090C
SL1003A090C CAD Models
SL1003A090C Part Data Attributes:
|
SL1003A090C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1003A090C
Littelfuse Inc
Surge Protection Circuit, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-X3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |