Part Details for SL1002A075C by Littelfuse Inc
Overview of SL1002A075C by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SL1002A075C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3190
|
Newark | Gp Minibeta 2T A075 Core/ Bulk |Littelfuse SL1002A075C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6550 | Buy Now |
DISTI #
SL1002A075C-ND
|
DigiKey | GDT 75V 5KA 2 POLE Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6328 | Buy Now |
DISTI #
576-SL1002A075C
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V MiniBeta 2 Term RoHS: Compliant | 0 |
|
$0.6630 | Order Now |
|
Future Electronics | SL1002 Series 95 V 2 kA Surface Mount Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6200 / $0.6700 | Buy Now |
|
Future Electronics | SL1002 Series 95 V 2 kA Surface Mount Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6200 / $0.6700 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 75V FREE | 0 |
|
$1.3955 / $1.5351 | RFQ |
Part Details for SL1002A075C
SL1002A075C CAD Models
SL1002A075C Part Data Attributes:
|
SL1002A075C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SL1002A075C
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |