Part Details for SL10 4R004-A by Ametherm Inc
Overview of SL10 4R004-A by Ametherm Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2645CMS-L10#PBF | Analog Devices | 4x 12-/10-/8-B PWM to VOUT DAC | |
LTC2645CMS-L10#TRPBF | Analog Devices | 4x 12-/10-/8-B PWM to VOUT DAC | |
LTC2645HMS-L10#TRPBF | Analog Devices | 4x 12-/10-/8-B PWM to VOUT DAC |
Price & Stock for SL10 4R004-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1288-ND
|
DigiKey | ICL 4 OHM 20% 4A 10MM Min Qty: 600 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3606 | Buy Now |