There are no models available for this part yet.
Overview of SL10 25002-B by Ametherm Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL10 25002-B by Ametherm Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SL1025002-B-ND
|
DigiKey | ICL 25 OHM 25% 2A 10MM Min Qty: 600 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3606 | Buy Now | |
DISTI #
SL10 25002-B
|
IBS Electronics | Icl 25 Ohm 25% 2A 10MM Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.3103 | Buy Now |