Part Details for SL08-M2JN-R by PATLITE Corporation
Overview of SL08-M2JN-R by PATLITE Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL08-M2JN-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4624
|
Newark | Beacon, Red, Flash/Blink, 80Mm, 240Vac, Module Lens Colour:Red, Supply Voltage Vac:240V, Supply Voltage Vdc:-, Visual Signal Type:Blinking, Flashing, Lens Diameter:80Mm, Product Range:Sl Series, Ip/Nema Rating:Ip23, Ip65 Rohs Compliant: Yes |Patlite (U.s.a.) SL08-M2JN-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.7600 / $219.2200 | Buy Now |
DISTI #
5893-SL08-M2JN-RTB-ND
|
DigiKey | Flashing, 80mm, 100-240V AC, Cab Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$146.0000 | Buy Now |
DISTI #
71999921
|
RS | Beacon, Flashing 80mm, AC 100-240V, Cable, Red | Patlite SL08-M2JN-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$134.7700 | RFQ |