There are no models available for this part yet.
Overview of SL08 12101-AT by Ametherm Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-105KED | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 4747 | |
MSS1210-155KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-124KED | Coilcraft Inc | General Purpose Inductor |
Price & Stock for SL08 12101-AT by Ametherm Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
570-SL0812101-ATCT-ND
|
DigiKey | ICL 120 OHM 20% 1A 8MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
62290 In Stock |
|
$0.2625 / $0.7100 | Buy Now |