-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y6478
|
Newark | Schottky Rectifier, 40V, 1.1A, Do-219Ab, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1.1A, Diode Configuration:Single, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Forward Voltage Max:540Mv, Product Range:- Rohs Compliant: Yes |Vishay SL04-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 277 |
|
$0.0780 | Buy Now |
DISTI #
55AC3480
|
Newark | Schottky Diode Smf Do219Ab |Vishay SL04-E3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1000 | Buy Now |
DISTI #
SL04-E3-08
|
Avnet Americas | Diode Schottky 40V 1.1A 2-Pin DO-219AB T/R - Tape and Reel (Alt: SL04-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0774 / $0.0829 | Buy Now |
DISTI #
94Y6478
|
Avnet Americas | Diode Schottky 40V 1.1A 2-Pin DO-219AB T/R - Product that comes on tape, but is not reeled (Alt: 94Y6478) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 277 Partner Stock |
|
$0.2100 / $0.4380 | Buy Now |
DISTI #
78-SL04-E3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP RoHS: Compliant | 22312 |
|
$0.1000 / $0.4100 | Buy Now |
|
Future Electronics | SCHOTTKY DIODE, 40V, 1.1A, SMF DO219-e3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 90000Reel |
|
$0.0800 / $0.0898 | Buy Now |
|
Future Electronics | SCHOTTKY DIODE, 40V, 1.1A, SMF DO219-e3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0800 / $0.0875 | Buy Now |
DISTI #
SL04-E3-08
|
TTI | Schottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 72000 In Stock |
|
$0.0880 / $0.0990 | Buy Now |
DISTI #
SL04-E3-08
|
TME | Diode: Schottky rectifying, SMD, 40V, 1.1A, DO219AB, reel,tape Min Qty: 5 | 0 |
|
$0.0800 / $0.2040 | RFQ |
DISTI #
DSKY4723
|
Rutronik | SCHOTTKY-DIODE 1.1A 40V SMF RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 24000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0525 / $0.0623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL04-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL04-E3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SL04-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL04-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL04-M3-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB, | Vishay Intertechnologies | SL04-E3-08 vs SL04-M3-18 |
SL04-E3-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SL04-E3-08 vs SL04-E3-18 |