Part Details for SL03-M-18 by Vishay Intertechnologies
Overview of SL03-M-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL03-M-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1995
|
Newark | Schottky Diode Smf Do219Ab |Vishay SL03-M-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 | Buy Now |
DISTI #
SL03-M-18
|
Avnet Americas | SCHOTTKY DIODE SMF DO219AB (Alt: SL03-M-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0898 | Buy Now |
DISTI #
78-SL03-M-18
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE SMF DO219-e3-M RoHS: Compliant | 0 |
|
$0.0940 | Order Now |
DISTI #
SL03-M-18
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY DIODE SMF DO219-e3-M RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0940 | Buy Now |
Part Details for SL03-M-18
SL03-M-18 CAD Models
SL03-M-18 Part Data Attributes
|
SL03-M-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL03-M-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.43 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SL03-M-18
This table gives cross-reference parts and alternative options found for SL03-M-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL03-M-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL03-M-18 | DIODE 1.1 A, 30 V, SILICON, RECTIFIER DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Rectifier Diode | Vishay Semiconductors | SL03-M-18 vs SL03-M-18 |