Part Details for SL-RCM100 by Panasonic Electronic Components
Overview of SL-RCM100 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL-RCM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2858-ND
|
DigiKey | CBL RIBN 4COND MULTIPLE 328.1' Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$321.8200 / $354.0000 | Buy Now |
DISTI #
658-SL-RCM100
|
Mouser Electronics | Ribbon Cables / IDC Cables EXCLUSIVE 4-WIRE FLAT CABLE(100M) FOR S-LINK | 0 |
|
Order Now | |
DISTI #
70671389
|
RS | Exclusive 4-Wire Flat Cable (100m) For S-LInk | Panasonic Industrial Automation SL-RCM100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$332.5100 / $357.5400 | Buy Now |
|
Onlinecomponents.com | Cable - Flat - 4 Conductor - 0.5mm Sqd - White - 100m Spool RoHS: Compliant | 0 |
|
$285.8700 / $307.9800 | Buy Now |
|
Master Electronics | Cable - Flat - 4 Conductor - 0.5mm Sqd - White - 100m Spool RoHS: Compliant | 0 |
|
$285.8700 / $307.9800 | Buy Now |