There are no models available for this part yet.
Overview of SL-RCM100-PK by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL-RCM100-PK by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SL-RCM100-PK-ND
|
DigiKey | CBL RIBN 4COND MULTIPLE 328.1' Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$354.0000 | Buy Now | |
DISTI #
658-SL-RCM100-PK
|
Mouser Electronics | Ribbon Cables / IDC Cables EXCLUSIVE 4-WIRE FLAT CABLE(100M) FOR S-LINK W/ PINK COLOR | 0 |
|
Order Now | ||
DISTI #
70671392
|
RS | Exclusive 4-Wire Flat Cable (100m) For S-LInk w/Pink Color | Panasonic Industrial Automation SL-RCM100-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$364.6700 | RFQ | |
Onlinecomponents.com | Cable - Flat - 4 Conductor - 0.5mm Sqd - White w/Pink Stripe - 100m Spool RoHS: Compliant | 0 |
|
$285.8700 / $307.9800 | Buy Now | ||
Master Electronics | Cable - Flat - 4 Conductor - 0.5mm Sqd - White w/Pink Stripe - 100m Spool RoHS: Compliant | 0 |
|
$285.8700 / $307.9800 | Buy Now |