Part Details for SL-PS-S6048 by Omega Engineering
Results Overview of SL-PS-S6048 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL-PS-S6048 Information
SL-PS-S6048 by Omega Engineering is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SL-PS-S6048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH4842
|
Newark | Power Supply, Ac-Dc, 48V, 1.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$154.5600 | Buy Now |
DISTI #
5880-SL-PS-S6048-ND
|
DigiKey | POWER SUPPLY, SPACE SAVING, DIN Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.9000 | Buy Now |
DISTI #
SL-PS-S6048
|
Avnet Americas | POWER SUPPLIES, SPACE SAVING DIN RAIL MOUNTING, 10 TO 100WATT FOR 5, 12, 24 & 48 VDC - Bulk (Alt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 Factory Stock |
|
$154.5600 | Buy Now |