Part Details for SL-CGR1K-SEC-K9 by Cisco Systems
Overview of SL-CGR1K-SEC-K9 by Cisco Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS652BBGZ-RL | Analog Devices | ±250°/sec Yaw Rate Industrial | |
ADIS16137BMLZ | Analog Devices | ±1000°/sec Precision Angular R | |
ADXRS652BBGZ | Analog Devices | ±250°/sec Yaw Rate Industrial |
Price & Stock for SL-CGR1K-SEC-K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8753
|
Newark | Cisco Connected Grid Security - License |Cisco Systems SL-CGR1K-SEC-K9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$754.1900 / $1,006.0900 | Buy Now |