Part Details for SL-860/S by Tadiran Batteries
Overview of SL-860/S by Tadiran Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SL-860/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL-860/S
|
TME | Battery: lithium (LTC), 14505, 3.6V, 2400mAh, non-rechargeable Min Qty: 1 | 611 |
|
$2.8600 / $3.4400 | Buy Now |
Part Details for SL-860/S
SL-860/S CAD Models
SL-860/S Part Data Attributes
|
SL-860/S
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
SL-860/S
Tadiran Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Category CO2 Kg | 5.79 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
Candidate List Date | 2019-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | UL | |
Approvals | UL | |
Battery Chemistry | LITHIUM THIONYL CHLORIDE | |
Battery Size | AA | |
Battery Type | PRIMARY | |
Capacity | 2.4 Ah | |
Diameter | 14.7 mm | |
Height | 50.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3.6 V | |
Weight | 18 g |
Alternate Parts for SL-860/S
This table gives cross-reference parts and alternative options found for SL-860/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-860/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL-860/PT | Primary Battery, | Tadiran Batteries | SL-860/S vs SL-860/PT |
TLP-91311/A/SM | Primary Battery, | Tadiran Batteries | SL-860/S vs TLP-91311/A/SM |
TLP-91111/A/SM | Primary Battery, | Tadiran Batteries | SL-860/S vs TLP-91111/A/SM |
TLP-91311/A/ST | Primary Battery, | Tadiran Batteries | SL-860/S vs TLP-91311/A/ST |