Part Details for SL-761/PR by Tadiran Batteries
Overview of SL-761/PR by Tadiran Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SL-761/PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL-761/PR
|
TME | Battery: lithium (LTC), 2/3AA,2/3R6, 3.6V, 1500mAh, Ø14.7x33.5mm Min Qty: 150 | 0 |
|
$3.9100 / $4.2100 | RFQ |
Part Details for SL-761/PR
SL-761/PR CAD Models
SL-761/PR Part Data Attributes
|
SL-761/PR
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
SL-761/PR
Tadiran Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM THIONYL CHLORIDE | |
Battery Size | 2/3AA | |
Battery Type | PRIMARY | |
Capacity | 1.5 Ah | |
Diameter | 14.7 mm | |
Height | 33.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | LEAD | |
Voltage | 3.6 V | |
Weight | 12.5 g |