Part Details for SL-350/P by Tadiran Batteries
Overview of SL-350/P by Tadiran Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SL-350/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL-350/P
|
TME | Battery: lithium (LTC), 1/2AA, 3.6V, 1200mAh, non-rechargeable Min Qty: 2 | 483 |
|
$4.1600 / $5.3600 | Buy Now |
Part Details for SL-350/P
SL-350/P CAD Models
SL-350/P Part Data Attributes
|
SL-350/P
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
SL-350/P
Tadiran Batteries
Primary Battery, Lithium-thionyl Chloride, 1/2AA, 3.6V, 1.2Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Tadiran Batteries | |
Approvals | UL | |
Battery Chemistry | LITHIUM-THIONYL CHLORIDE | |
Battery Size | 1/2AA | |
Battery Type | PRIMARY | |
Capacity | 1.2 Ah | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3.6 V | |
Weight | 9.6 g |