There are no models available for this part yet.
Overview of SL-30 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL-30 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B5535
|
Newark | Tron Time-Delay Plug Fuse |Eaton Bussmann SL-30 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $11.0000 | Buy Now | |
DISTI #
SL-30-ND
|
DigiKey | TRON TIME-DELAY PLUG FUSE Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5275 | Buy Now | |
DISTI #
71462098
|
RS | Fuse Plug Style Slow Blow Round Body Screw Mount Threaded Stud 125VAC 30A | Bussmann by Eaton SL-30 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0500 / $7.7400 | RFQ | |
DISTI #
000000000000560710
|
Sager | Specialty Fuses 125V 30A Time Delay Plug Fuse Min Qty: 4 | 0 |
|
$5.5000 / $6.5700 | Buy Now |