Part Details for SL-2880/T by Tadiran Batteries
Overview of SL-2880/T by Tadiran Batteries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SL-2880/T
SL-2880/T CAD Models
SL-2880/T Part Data Attributes:
|
SL-2880/T
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
SL-2880/T
Tadiran Batteries
Primary Battery, Lithium-thionyl Chloride, D, 3.6V, 19Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Tadiran Batteries | |
Approvals | UL | |
Battery Chemistry | LITHIUM-THIONYL CHLORIDE | |
Battery Size | D | |
Battery Type | PRIMARY | |
Capacity | 19 Ah | |
Diameter | 32.9 mm | |
Height | 60.8 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | LEAD | |
Voltage | 3.6 V | |
Weight | 93 g |