Part Details for SL-2211C1C3 by OTTO Engineering Inc
Overview of SL-2211C1C3 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL-2211C1C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-SL-2211C1C3
|
Mouser Electronics | Slide Switches Dble Pole Flush F/M ON OFF (ON) RoHS: Compliant | 0 |
|
$369.9800 / $397.6900 | Order Now |
|
Onlinecomponents.com | Slide Switch RoHS: Compliant | 0 |
|
$232.7400 / $265.6000 | Buy Now |
DISTI #
000000000003489477
|
Sager | Slide Switches Dble Pole Flush F/M ON OFF (ON) Min Qty: 1 | 0 |
|
$223.9000 / $281.8200 | Buy Now |
Part Details for SL-2211C1C3
SL-2211C1C3 CAD Models
SL-2211C1C3 Part Data Attributes
|
SL-2211C1C3
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
SL-2211C1C3
OTTO Engineering Inc
Slide Switch, DPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | ORANGE | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | FLUSH BUTTON | |
Body Height | 19.3 mm | |
Body Length or Diameter | 11.33 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 100000 Cycle(s) | |
Housing Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.45 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) |
Alternate Parts for SL-2211C1C3
This table gives cross-reference parts and alternative options found for SL-2211C1C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-2211C1C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL-1121C1C4 | Slide Switch, SPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2211C1C3 vs SL-1121C1C4 |
SL-1211C1C9 | Slide Switch, SPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2211C1C3 vs SL-1211C1C9 |
SL-1121C1C8 | Slide Switch, SPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2211C1C3 vs SL-1121C1C8 |
SL-1221C1C9 | Slide Switch, SPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2211C1C3 vs SL-1221C1C9 |
SL-1221C1C8 | Slide Switch, SPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2211C1C3 vs SL-1221C1C8 |
SL-1211C1C3 | Slide Switch, SPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2211C1C3 vs SL-1211C1C3 |
SL-2121C1C9 | Slide Switch, DPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2211C1C3 vs SL-2121C1C9 |
SL-1221C1C4 | Slide Switch, SPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2211C1C3 vs SL-1221C1C4 |
SL-2111C1C3 | Slide Switch, DPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2211C1C3 vs SL-2111C1C3 |
SL-2211C1C2 | Slide Switch, DPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | SL-2211C1C3 vs SL-2211C1C2 |